713F12MS | Klauke
Uninsulated tub cable lug with viewing hole, 300 mm², 13 mm, M12, 713F12MS
Order No.: 07F1481
EAN: 4012078469630
MPN:
713F12MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.2296 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.23 € *
Price list
Quantity
Price per unit*
1 pcs.
21.2296 €
2 pcs.
19.8611 €
5 pcs.
18.6592 €
10 pcs.
17.3383 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 713F12MS, Klauke
Tubular cable lug for fine and superfine stranded round conductors.
Features
- Tube dimension suitable for fine and superfine stranded conductors
- Simple insertion of spliced conductors due to special-widening
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 300 mm² | |
| Isolated | No | |
| Nominal size according to DIN | DIN 60228 | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 13 mm | |
| Thread size | M12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |