705F14 | Klauke
Uninsulated tube cable lug, 35 mm², 15 mm, M14, 705F14
Order No.: 07F1409
EAN: 4012078469074
MPN:
705F14
Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7612 €
50 pcs.
1.5946 €
100 pcs.
1.4280 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 705F14, Klauke
Tubular cable lug for fine and superfine stranded round conductors.
Features
- Tube dimension suitable for fine and superfine stranded conductors
- Simple insertion of spliced conductors due to special-widening
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Reliable assignment owed to item designation on the cable lug
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Hole diameter | 15 mm | |
| Cable cross-section | 35 mm² | |
| Version | tube cable lug | |
| Isolated | No | |
| Thread size | M14 | |
| Nominal size according to DIN | DIN 60228 | |
| shrinkable tubing | No | |
| Material | copper, tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |