6SG8 | Klauke
Uninsulated tube cable lug, 50 mm², 8.5 mm, M8, 6SG8
Order No.: 07F1004
EAN: 4012078470537
MPN:
6SG8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1170 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.12 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1170 €
10 pcs.
4.7481 €
25 pcs.
4.4268 €
50 pcs.
4.0341 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 6SG8, Klauke
Tubular cable lug for switch cabinet connections.
Features
- Narrow design due to special manufacturing proces without material loss
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Tin-plated to protect against corrosion
- For fastening within switch cabinets with reduced connecting space
Applications
- Pre-rounded multi-stranded sector shaped conductors
- Multi-stranded round conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 50 mm² | |
| Isolated | No | |
| Nominal size according to DIN | DIN 60228 | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 8.5 mm | |
| Thread size | M8 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |