652C5 | Klauke
Insulated forked cable lug, 10 mm², 5.3 mm, M5, red, 652C5
Order No.: 07F2117
EAN: 4012078017657
MPN:
652C5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Available: 90 pcs.
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.9044 €
25 pcs.
0.8449 €
50 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Fork cable lug M5, 652C5, KLAUKE
Insulated solderless terminals for meter connections, Cu, fork type.
Features
- Improved contact properties due to grooved profile
- Cross-section-dependent colour-coding
- Temperature resistance: up to 105 °C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 10 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |