650C8 | Klauke
Insulated forked cable lug, 4.0-6.0 mm², AWG 12 to 10, 8.4 mm, M8, yellow, 650C8
Order No.: 07F920
EAN: 4012078024839
MPN:
650C8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5355 € *
Available: 74 pcs.
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4522 €
50 pcs.
0.3927 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated solderless terminal, 650C8, Klauke
Insulated solderless terminal, fork type, material: Copper, tin-plated, insulation sleeve: PA (halogen-free), temperature resistance: up to 105 °C, nominal cross-section: 4.0 to 6.0 mm², colour: yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Nominal size according to DIN | DIN 46237 | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 8.4 mm | |
| Thread size | M8 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |