6508 | Klauke
Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 8.4 mm, M8, yellow, 6508
Order No.: 07F956
EAN: 4012078024747
MPN:
6508
Unit Price (€ / pc.)
0.4165 € *
Available: 477 pcs.
Next delivery: 600 pcs. on 2026-04-24
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3927 €
25 pcs.
0.3689 €
50 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lugs, spade tongue, not insulated, type Klauke 6.
Made of tinned electrolytic copper
For rated cross-section 4.0 to 6.0 mm², type 650.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Nominal size according to DIN | 8-6 | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 8.4 mm | |
| Thread size | M8 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |