65010 | Klauke

Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 10.5 mm, yellow, 65010

Order No.: 07F958
EAN: 4012078024778
MPN:
65010
65010 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 104 pcs.
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.5355 €
25 pcs.
0.4998 €
50 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lugs, spade tongue, not insulated, type Klauke 6.

Made of tinned electrolytic copper

For rated cross-section 4.0 to 6.0 mm², type 650.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 4.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated Yes
Colour yellow
Nominal size according to DIN 10-6
Material copper, tin-plated
Material Insulation PA
Hole diameter 10.5 mm
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin SK
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes