6305 | Klauke

Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 5.3 mm, M5, blue, 6305

Order No.: 07F942
EAN: 4012078000826
MPN:
6305
6305 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2689 € *
Available: 2,328 pcs.
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2689 €
10 pcs.
0.2499 €
25 pcs.
0.2332 €
50 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lugs, spade tongue, not insulated, type Klauke 6.

Made of tinned electrolytic copper

For rated cross-section 1.5 to 2.5 mm², type 630.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.5-2.5 mm²
AWG cross-section AWG 16 to 14
Isolated Yes
Colour blue
Nominal size according to DIN DIN 46237
Material copper, tin-plated
Material Insulation PA
Hole diameter 5.3 mm
Thread size M5
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin SK
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes