63035 | Klauke
Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 3.7 mm, blue, 63035
Order No.: 07F925
EAN: 4012078024488
MPN:
63035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2689 € *
Next delivery: 100 pcs. on 2026-03-24
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2689 €
10 pcs.
0.2499 €
25 pcs.
0.2332 €
50 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lugs, spade tongue, not insulated, type Klauke 6.
Made of tinned electrolytic copper
For rated cross-section 1.5 to 2.5 mm², type 630.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Nominal size according to DIN | DIN 46237 | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 3.7 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |