6303 | Klauke
Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 3.2 mm, blue, 6303
Order No.: 07F938
EAN: 4012078000901
MPN:
6303
Unit Price (€ / pc.)
0.2689 € *
Available: 731 pcs.
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2689 €
10 pcs.
0.2499 €
25 pcs.
0.2332 €
50 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lugs, spade tongue, not insulated, type Klauke 6.
Made of tinned electrolytic copper
For rated cross-section 1.5 to 2.5 mm², type 630.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Nominal size according to DIN | 3-2.5 | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 3.2 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |