620C35 | Klauke
Insulated forked cable lug, 0.5-1.0 mm², AWG 20 to 18, 3.7 mm, red, 620C35
Order No.: 07F901
EAN: 4012078024389
MPN:
620C35
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1868 € *
Standard delivery time from the manufacturer is: 2 Weeks
Insulated solderless terminal, 620C35, Klauke
Insulated solderless terminal, fork type, material: Copper, tin-plated, insulation sleeve: PA (halogen-free), temperature resistance: up to 105 °C, nominal cross-section: 0.5 to 1.0 mm², colour: red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Isolated | Yes | |
| Colour | red | |
| Nominal size according to DIN | 3.5-1 | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 3.7 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |