6206 | Klauke
Insulated ring cable lug, 0.5-1.0 mm², AWG 20 to 18, 6.5 mm, M6, red, 6206
Order No.: 07F939
EAN: 4012078024266
MPN:
6206
Unit Price (€ / pc.)
0.3332 € *
Available: 298 pcs.
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3094 €
25 pcs.
0.2880 €
50 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lugs, spade tongue, not insulated, type Klauke 6.
Made of tinned electrolytic copper
For rated cross-section 0.5 to 1.0 mm², type 620.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 6.5 mm | |
| Thread size | M6 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |