62025 | Klauke
Insulated ring cable lug, 0.5-1.0 mm², AWG 20 to 18, 2.8 mm, red, 62025
Order No.: 07F930
EAN: 4012078024167
MPN:
62025
Unit Price (€ / pc.)
0.2689 € *
Available: 110 pcs.
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2689 €
10 pcs.
0.2499 €
25 pcs.
0.2332 €
50 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lugs, spade tongue, not insulated, type Klauke 6.
Made of tinned electrolytic copper
For rated cross-section 0.5 to 1.0 mm², type 620.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Isolated | Yes | |
| Colour | red | |
| Nominal size according to DIN | 2.5-1 | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 2.8 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |