619C3 | Klauke
Insulated forked cable lug, 0.1-0.4 mm², AWG 28 to 21, 3.2 mm, yellow, 619C3
Order No.: 07F895
EAN: 4012078047388
MPN:
619C3
Unit Price (€ / pc.)
0.3058 € *
Available: 20 pcs.
Next delivery: 100 pcs. on 2026-04-14
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3058 €
10 pcs.
0.2832 €
25 pcs.
0.2642 €
50 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated solderless terminal, 619C3, Klauke
Insulated solderless terminal, fork type, material: Copper, tin-plated, insulation sleeve: PA (halogen-free), temperature resistance: up to 105 °C, nominal cross-section: 0.1 to 0.4 mm², colour: yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.1-0.4 mm² | |
| AWG cross-section | AWG 28 to 21 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 3.2 mm | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |