6195 | Klauke
Insulated ring cable lug, 0.1-0.4 mm², AWG 28 to 21, 5.4 mm, M5, natural, 6195
Order No.: 07F926
EAN: 4012078047418
MPN:
6195
Unit Price (€ / pc.)
0.3058 € *
Available: 68 pcs.
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3058 €
10 pcs.
0.2832 €
25 pcs.
0.2642 €
50 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lugs, spade tongue, not insulated, type Klauke 6.
Made of tinned electrolytic copper
For rated cross-section 0.1 to 0.4 mm², type 619.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.1-0.4 mm² | |
| AWG cross-section | AWG 28 to 21 | |
| Isolated | Yes | |
| Colour | natural | |
| Nominal size according to DIN | 0.1-0.4 | |
| Material | copper, tin-plated | |
| Material Insulation | PA | |
| Hole diameter | 5.4 mm | |
| Thread size | M5 | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |