5R6 | Klauke

Uninsulated tube cable lug, 35 mm², 6.4 mm, M6, metal, 5R6

Order No.: 07F2077
EAN: 4012078002110
MPN:
5R6
5R6 Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 52 pcs.
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6422 €
25 pcs.
1.5351 €
50 pcs.
1.3923 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubular cable lug, 5R6, Klauke

Tubular cable lug, made from copper, suitable for multi-standard round conductors, ideal cable lug for control cabinet construction.

Features

  • Annealed material optimises material and crimping properties
  • Tin-plated to protect against corrosion
  • Ideal cable lug for control cabinet construction
Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 35 mm²
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 6.4 mm
Thread size M6
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes