57C5 | Klauke
Uninsulated tube cable lug, 1.5-2.5 mm², 5.3 mm, M5, 57C5
Order No.: 07F1590
EAN: 4012078470896
MPN:
57C5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
3.0345 €
25 pcs.
2.8322 €
50 pcs.
2.5823 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 57C5, Klauke
Tubular cable lug for multi and fine stranded round conductors.
Features
- Suitable for high temperatures up to 650 °C
- Suitable for pre-rounded multi-stranded sector shaped conductors
- Simple fork-type mounting
- Simple and safe connection due to flat contact surfaces and internal chamfer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | No | |
| Nominal size according to DIN | DIN 60228 | |
| Material | nickel | |
| shrinkable tubing | No | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |