3R8MS | Klauke
Uninsulated tube cable lug, 16 mm², AWG 6, 8.5 mm, M8, metal, 3R8MS
Order No.: 07F9770
EAN: 4012078074520
MPN:
3R8MS
Unit Price (€ / pc.)
0.8211 € *
Available: 114 pcs.
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7616 €
25 pcs.
0.7140 €
50 pcs.
0.6426 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 3R8MS, Klauke
Tubular cable lug with inspection hole, bolt size: M8, nominal cross-section: 16 mm², material: copper, tin-plated, hole diameter: 8.5 mm, approvals: cULus.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 16 mm² | |
| AWG cross-section | AWG 6 | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 61373 | |
| Material | copper, tin-plated | |
| Hole diameter | 8.5 mm | |
| Thread size | M8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |