3R5MS | Klauke

Uninsulated tube cable lug, 16 mm², AWG 6, 5.5 mm, M5, metal, 3R5MS

Order No.: 07F9752
EAN: 4012078466080
MPN:
3R5MS
3R5MS Klauke Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 310 pcs.
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
10 pcs.
0.8211 €
100 pcs.
0.7378 €
500 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubular cable lug, 3R5MS, Klauke

Tubular cable lug with inspection hole, bolt size: M5, nominal cross-section: 16 mm², material: copper, tin-plated, hole diameter: 5.5 mm, approvals: cULus.

Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 16 mm²
AWG cross-section AWG 6
Isolated No
Colour metal
Nominal size according to DIN DIN 61373
Material copper, tin-plated
Hole diameter 5.5 mm
Thread size M5
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes