3R10MS | Klauke
Uninsulated tube cable lug, 16 mm², AWG 6, 10.5 mm, M10, metal, 3R10MS
Order No.: 07F9772
EAN: 4012078074780
MPN:
3R10MS
Unit Price (€ / pc.)
0.9877 € *
Available: 90 pcs.
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9877 €
10 pcs.
0.9163 €
25 pcs.
0.8568 €
50 pcs.
0.7735 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 3R10MS, Klauke
Tubular cable lug with inspection hole, bolt size: M10, nominal cross-section: 16 mm², material: copper, tin-plated, hole diameter: 10.5 mm, approvals: cULus.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 16 mm² | |
| AWG cross-section | AWG 6 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 10.5 mm | |
| Thread size | M10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |