1R5MS | Klauke
Uninsulated tube cable lug, 6.0 mm², AWG 10, 5.5 mm, M5, metal, 1R5MS
Order No.: 07F9740
EAN: 4012078466011
MPN:
1R5MS
Unit Price (€ / pc.)
0.5593 € *
Available: 52 pcs.
Next delivery: 50 pcs. on 2026-04-17
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
25 pcs.
0.4760 €
50 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 1R5MS, Klauke
Tubular cable lug with inspection hole, bolt size: M5, nominal cross-section: 6.0 mm², material: copper, tin-plated, hole diameter: 5.5 mm, approvals: cULus.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 10 | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 5.5 mm | |
| Thread size | M5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |