1R10 | Klauke
Uninsulated tube cable lug, 6.0 mm², 10.5 mm, M10, metal, 1R10
Order No.: 07F2060
EAN: 4012078001946
MPN:
1R10
Unit Price (€ / pc.)
0.5355 € *
Available: 100 pcs.
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4641 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 1R10, Klauke
Tubular cable lug, made from copper, suitable for multi-standard round conductors, ideal cable lug for control cabinet construction.
Features
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
- Ideal cable lug for control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 6.0 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| Hole diameter | 10.5 mm | |
| Thread size | M10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |