1652C6 | Klauke
Uninsulated forked cable lug, 10 mm², metal, 1652C6
Order No.: 07F9790
EAN: 4012078000352
MPN:
1652C6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3927 €
25 pcs.
0.3689 €
50 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Solderless terminal, 1652C6, Klauke
Solderless terminal, fork type, 10 mm², DIN nominal size 6-10.
Features
- Corrosion resistant
- Improved contact properties due to grooved profile
- High-quality brazing process in the crimp area
- Simple fork-type mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 10 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | 6-10 | |
| Material | copper, tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |