16525 | Klauke
Uninsulated ring cable lug, 10 mm², 5.3 mm, M5, metal, 16525
Order No.: 07F3962
EAN: 4012078022286
MPN:
16525
Unit Price (€ / pc.)
0.3332 € *
Available: 119 pcs.
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3035 €
25 pcs.
0.2832 €
50 pcs.
0.2582 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 16525, Klauke
Ring cable lug suitable for conductors such as VDE 0295 standad, class 2, 5 and 6. Hard soldered in crimping area, grooved profile for improved contact characteristics.
Features
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
- Ideal cable lug for control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 10 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | 5-10 | |
| Material | copper, tin-plated | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |