1650C8 | Klauke
Uninsulated forked cable lug, 4.0-6.0 mm², 8.4 mm, M8, metal, 1650C8
Order No.: 07F9788
EAN: 4012078022811
MPN:
1650C8
Unit Price (€ / pc.)
0.3035 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
30.35 € *
Price list
Quantity
Price per unit*
100 pcs.
0.3035 €
500 pcs.
0.2808 €
1000 pcs.
0.2582 €
*incl. VAT plus shipping costs
Subject to prior sale
Solderless terminal, 1650C8, Klauke
Solderless terminal, fork type, 4.0 to 6.0 mm², DIN nominal size 8-6. Suitable for round conductors with simple fork-type mounting and high-quality brazing process in the crimping area. Made from copper.
Features
- Improved contact properties due to grooved profile
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | 8-6 | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 8.4 mm | |
| Thread size | M8 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |