1650C6 | Klauke
Uninsulated forked cable lug, 4.0-6.0 mm², 6.5 mm, M6, metal, 1650C6
Order No.: 07F9787
EAN: 4012078022804
MPN:
1650C6
Discontinued
Unit Price (€ / pc.)
0.6069 € *
Available: 64 pcs.
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5474 €
50 pcs.
0.4879 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
Subject to prior sale
Solderless terminal, 1650C6, Klauke
Solderless terminal, fork type, 4.0 to 6.0 mm², DIN nominal size 6-6. Suitable for round conductors with simple fork-type mounting and high-quality brazing process in the crimping area. Made from copper.
Features
- Improved contact properties due to grooved profile
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | 6-6 | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 6.5 mm | |
| Thread size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |