1650C5 | Klauke
Uninsulated forked cable lug, 4.0-6.0 mm², 5.3 mm, M5, metal, 1650C5
Order No.: 07F9786
EAN: 4012078001137
MPN:
1650C5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1559 € *
Standard delivery time from the manufacturer is: 2 Weeks
Solderless terminal, 1650C5, Klauke
Solderless terminal, fork type, 4.0 to 6.0 mm², DIN nominal size 5-6. Suitable for round conductors with simple fork-type mounting and high-quality brazing process in the crimping area. Made from copper.
Features
- Improved contact properties due to grooved profile
- Tin plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | 5-6 | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |