16308 | Klauke

Uninsulated ring cable lug, 1.5-2.5 mm², 8.4 mm, M8, metal, 16308

Order No.: 07F3957
EAN: 4012078022200
MPN:
16308
16308 Klauke Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2047 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2047 €
50 pcs.
0.1892 €
100 pcs.
0.1761 €
250 pcs.
0.1595 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 16308, Klauke

Ring cable lug suitable for conductors such as VDE 0295 standad, class 2, 5 and 6. Hard soldered in crimping area, grooved profile for improved contact characteristics.

Features

  • Annealed material optimises material and crimping properties
  • Tin-plated to protect against corrosion
  • Ideal cable lug for control cabinet construction
Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 1.5-2.5 mm²
Isolated No
Colour metal
Nominal size according to DIN 8-2.5
Material copper, tin-plated
Hole diameter 8.4 mm
Thread size M8
Logistics
Property Value
Country of origin SK
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes