16306 | Klauke
Uninsulated ring cable lug, 1.5-2.5 mm², 6.5 mm, M6, metal, 16306
Order No.: 07F3956
EAN: 4012078022194
MPN:
16306
Unit Price (€ / pc.)
0.1249 € *
Available: 1,000 pcs.
Ring cable lug, 16306, Klauke
Ring cable lug suitable for conductors such as VDE 0295 standad, class 2, 5 and 6. Hard soldered in crimping area, grooved profile for improved contact characteristics.
Features
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
- Ideal cable lug for control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | 6-2.5 | |
| Material | copper, tin-plated | |
| Hole diameter | 6.5 mm | |
| Thread size | M6 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |