16304 | Klauke
Uninsulated ring cable lug, 1.5-2.5 mm², 4.3 mm, M4, metal, 16304
Order No.: 07F3954
EAN: 4012078022187
MPN:
16304
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1428 € *
Available: 80 pcs.
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
50 pcs.
0.1321 €
100 pcs.
0.1226 €
250 pcs.
0.1119 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 16304, Klauke
Ring cable lug suitable for conductors such as VDE 0295 standad, class 2, 5 and 6. Hard soldered in crimping area, grooved profile for improved contact characteristics.
Features
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
- Ideal cable lug for control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | 4-2.5 | |
| Material | copper, tin-plated | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |