16303 | Klauke
Uninsulated ring cable lug, 1.5-2.5 mm², 3.2 mm, M3, metal, 16303
Order No.: 07F3953
EAN: 4012078022163
MPN:
16303
Unit Price (€ / pc.)
0.1345 € *
Available: 99 pcs.
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1345 €
50 pcs.
0.1249 €
100 pcs.
0.1154 €
250 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 16303, Klauke
Ring cable lug suitable for conductors such as VDE 0295 standad, class 2, 5 and 6. Hard soldered in crimping area, grooved profile for improved contact characteristics.
Features
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
- Ideal cable lug for control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | 3-2.5 | |
| Material | copper, tin-plated | |
| Hole diameter | 3.2 mm | |
| Thread size | M3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |