1620C6 | Klauke
Uninsulated forked cable lug, 0.5-1.0 mm², metal, 1620C6
Order No.: 07F9779
EAN: 4012078022736
MPN:
1620C6
Unit Price (€ / pc.)
0.1559 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1559 €
500 pcs.
0.1440 €
1000 pcs.
0.1321 €
*incl. VAT plus shipping costs
Subject to prior sale
Solderless terminal, 1620C6, Klauke
Solderless terminal, fork type, 0.5 to 1.0 mm², DIN nominal size 6-1.
Features
- Corrosion resistant
- Improved contact properties due to grooved profile
- High-quality brazing process in the crimp area
- Simple fork-type mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | 6-1 | |
| Material | copper, tin-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |