1620C5 | Klauke
Uninsulated forked cable lug, 0.5-1.0 mm², M5, metal, 1620C5
Order No.: 07F9778
EAN: 4012078022729
MPN:
1620C5
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4046 €
100 pcs.
0.2975 €
500 pcs.
0.2202 €
1000 pcs.
0.1392 €
*incl. VAT plus shipping costs
Subject to prior sale
Solderless terminal, 1620C5, Eschenbach
Solderless terminal, fork type, 0.5 to 1.0 mm², DIN nominal size 5-1. Quick and easy installation through direct screw mounting. Hard soldered in crimping area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Thread size | M5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |