1620C3 | Klauke
Uninsulated forked cable lug, 0.5-1.0 mm², M3, metal, 1620C3
Order No.: 07F9775
EAN: 4012078022699
MPN:
1620C3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0893 € *
Standard delivery time from the manufacturer is: On Request
Solderless terminal, 1620C3, Eschenbach
Solderless terminal, fork type, 0.5 to 1.0 mm², DIN nominal size 3-1. Quick and easy installation through direct screw mounting. Hard soldered in crimping area.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | forked cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | DIN 46234 | |
| Material | copper, tin-plated | |
| Thread size | M3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |