16205 | Klauke
Uninsulated ring cable lug, 0.5-1.0 mm², 5.3 mm, M5, metal, 16205
Order No.: 07F3952
EAN: 4012078022125
MPN:
16205
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0940 € *
Standard delivery time from the manufacturer is: 2 Weeks
Ring cable lug, 16205, Klauke
Ring cable lug suitable for conductors such as VDE 0295 standad, class 2, 5 and 6. Hard soldered in crimping area, grooved profile for improved contact characteristics.
Features
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
- Ideal cable lug for control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | 5-1 | |
| Material | copper, tin-plated | |
| Hole diameter | 5.3 mm | |
| Thread size | M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |