16204 | Klauke
Uninsulated ring cable lug, 0.5-1.0 mm², 4.3 mm, M4, metal, 16204
Order No.: 07F3951
EAN: 4012078000963
MPN:
16204
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1333 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1333 €
50 pcs.
0.1238 €
100 pcs.
0.1154 €
250 pcs.
0.1047 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lug, 16204, Klauke
Ring cable lug suitable for conductors such as VDE 0295 standad, class 2, 5 and 6. Hard soldered in crimping area, grooved profile for improved contact characteristics.
Features
- Annealed material optimises material and crimping properties
- Tin-plated to protect against corrosion
- Ideal cable lug for control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.0 mm² | |
| Isolated | No | |
| Colour | metal | |
| Nominal size according to DIN | 4-1 | |
| Material | copper, tin-plated | |
| Hole diameter | 4.3 mm | |
| Thread size | M4 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |