12SG12MS | Klauke
Uninsulated tub cable lug with viewing hole, 240 mm², 13 mm, M12, 12SG12MS
Order No.: 07F1048
EAN: 4012078470421
MPN:
12SG12MS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0896 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.09 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0896 €
5 pcs.
13.3637 €
10 pcs.
12.4950 €
25 pcs.
11.4002 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubular cable lug, 12SG12MS, Klauke
Tubular cable lug for switch cabinet connections.
Features
- Narrow design due to special manufacturing proces without material loss
- Annealed material optimises material and crimping properties
- Simple and safe connection due to flat contact surfaces and internal chamfer
- Tin-plated to protect against corrosion
- For fastening within switch cabinets with reduced connecting space
Applications
- Pre-rounded multi-stranded sector shaped conductors
- Multi-stranded round conductors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tube cable lug | |
| Cable cross-section | 240 mm² | |
| Isolated | No | |
| Nominal size according to DIN | DIN 60228 | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Hole diameter | 13 mm | |
| Thread size | M12 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |