10SG10MS | Klauke

Uninsulated tub cable lug with viewing hole, 150 mm², 10.5 mm, M10, 10SG10MS

Order No.: 07F1036
EAN: 4012078465090
MPN:
10SG10MS
10SG10MS Klauke Cable Lugs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1035 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.10 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1035 €
5 pcs.
8.6275 €
10 pcs.
8.0801 €
25 pcs.
7.3661 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubular cable lug, 10SG10MS, Klauke

Tubular cable lug for switch cabinet connections.

Features

  • Narrow design due to special manufacturing proces without material loss
  • Annealed material optimises material and crimping properties
  • Simple and safe connection due to flat contact surfaces and internal chamfer
  • Tin-plated to protect against corrosion
  • For fastening within switch cabinets with reduced connecting space

Applications

  • Pre-rounded multi-stranded sector shaped conductors
  • Multi-stranded round conductors
Technical specifications
Filter Property Value
Version tube cable lug
Cable cross-section 150 mm²
Isolated No
Nominal size according to DIN DIN 60228
Material copper, tin-plated
shrinkable tubing No
Hole diameter 10.5 mm
Thread size M10
Logistics
Property Value
Customs tariff number 85359000
Country of origin SK
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes