TV70 | Klauke
T connector, uninsulated, 70 mm², metal, 85 mm, TV70
Order No.: 07F1231
EAN: 4012078465502
MPN:
TV70
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.0896 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.09 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0896 €
5 pcs.
13.3637 €
10 pcs.
12.4950 €
25 pcs.
11.4002 €
*incl. VAT plus shipping costs
Subject to prior sale
T-connector, TV70, Klauke
T-connector for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.
Features
- With reducting sleeves also suitable for connecting different cross-sections
- Annealed material optimises material and crimping properties
- Simple cable entry due to internal chamfer
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | T-connector | |
| Cable cross-section | 70 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |