TV50 | Klauke
T connector, uninsulated, 50 mm², metal, 70 mm, TV50
Order No.: 07F1230
EAN: 4012078465519
MPN:
TV50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1027 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.10 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1027 €
5 pcs.
10.5196 €
10 pcs.
9.8413 €
25 pcs.
8.9726 €
*incl. VAT plus shipping costs
Subject to prior sale
T-connector, TV50, Klauke
T-connector for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.
Features
- With reducting sleeves also suitable for connecting different cross-sections
- Annealed material optimises material and crimping properties
- Simple cable entry due to internal chamfer
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | T-connector | |
| Cable cross-section | 50 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |