TV150 | Klauke
T connector, uninsulated, 150 mm², metal, 110 mm, TV150
Order No.: 07F1234
EAN: 4012078475457
MPN:
TV150
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.6330 € *
Available: 10 pcs.
Total Price:
24.63 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6330 €
2 pcs.
23.0384 €
5 pcs.
21.6461 €
10 pcs.
20.1229 €
*incl. VAT plus shipping costs
Subject to prior sale
T-connector, TV150, Klauke
T-connector for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.
Features
- With reducting sleeves also suitable for connecting different cross-sections
- Annealed material optimises material and crimping properties
- Simple cable entry due to internal chamfer
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | T-connector | |
| Cable cross-section | 150 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 110 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |