SV1525 | Klauke
Butt connector, uninsulated, 1.5-2.5 mm², metal, 25 mm, SV1525
Order No.: 07F1351
EAN: 4012078008174
MPN:
SV1525
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2916 € *
Available: 400 pcs.
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2916 €
10 pcs.
0.2701 €
25 pcs.
0.2523 €
50 pcs.
0.2297 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt connector, SV1525, Klauke
Butt connector for single-stranded round conductors and pre-rounded sector shaped conductors.
Features
- Safe and secure connecting of solid conductors
- Ideal for repairing damaged NYM cables
- Annealed material optimises material and crimping properties
- Simple cable entry due to internal chamfer
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85359000 |
| Country of origin | SK |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |