KV50 | Klauke
Cross connector, uninsulated, 50 mm², metal, 80 mm, KV50
Order No.: 07F1243
EAN: 4012078475686
MPN:
KV50
Unit Price (€ / pc.)
14.9583 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
14.96 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9583 €
10 pcs.
13.7564 €
50 pcs.
12.6616 €
100 pcs.
11.6501 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross-connector, KV50, Klauke
Cross-connector for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.
Features
- With reducting sleeves also suitable for connecting different cross-sections
- Annealed material optimises material and crimping properties
- Simple cable entry due to internal chamfer
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cross connector | |
| Cable cross-section | 50 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 80 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |