KV120 | Klauke
Cross connector, uninsulated, 120 mm², metal, 95 mm, KV120
Order No.: 07F1246
EAN: 4012078475600
MPN:
KV120
Unit Price (€ / pc.)
24.2998 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.30 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2998 €
10 pcs.
22.5981 €
25 pcs.
21.0154 €
50 pcs.
19.3375 €
*incl. VAT plus shipping costs
Subject to prior sale
Cross-connector, KV120, Klauke
Cross-connector for multi-stranded round conductors and pre-rounded multi-stranded sector shaped conductors.
Features
- With reducting sleeves also suitable for connecting different cross-sections
- Annealed material optimises material and crimping properties
- Simple cable entry due to internal chamfer
- Tin-plated to protect against corrosion
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cross connector | |
| Cable cross-section | 120 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85359000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |