88R | Klauke
Butt connector, uninsulated, 95 mm², metal, 55 mm, 88R
Order No.: 07F1586
EAN: 4012078975926
MPN:
88R
Unit Price (€ / pc.)
20.0872 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.09 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0872 €
10 pcs.
18.4807 €
25 pcs.
17.0051 €
50 pcs.
15.6366 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt connector, 88R, Klauke
Butt connector for multi and fine stranded round conductors.
Features
- Ideal for aggressive environmental conditions, acid and rust-resistant
- Suitable for pre-rounded multi-stranded sector shaped conductors
- Heat resistant up to 400 °C
- Simple and safe processing due to butt mark
- Simple cable entry due to precise internal chamfer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | metal | |
| Cable cross-section | 95 mm² | |
| Version | butt connector | |
| Isolated | No | |
| shrinkable tubing | No | |
| Length | 55 mm | |
| Material | V2A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |