769 | Klauke
Butt connectorwith insulation, 0.1-0.4 mm², yellow, 13 mm, 769
Order No.: 07F678
EAN: 4012078047449
MPN:
769
Unit Price (€ / pc.)
0.3058 € *
Available: 280 pcs.
Total Price:
0.31 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3058 €
10 pcs.
0.2832 €
25 pcs.
0.2642 €
50 pcs.
0.2404 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated parallel connector, 769, Klauke
Insulated parallel compression joints for fine and superfine stranded conductors.
Features
- Insulated, halogen-free
- Heat resistant to 105° C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.1-0.4 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |