725F | Klauke

Butt connector, uninsulated, 35 mm², metal, 45 mm, 725F

Order No.: 07F1541
EAN: 4012078470780
MPN:
725F
725F Klauke Butt splices
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4153 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.1773 €
25 pcs.
2.9631 €
50 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale

Butt connector, 725F, Klauke

Butt connector for fine and superfine stranded round conductors.

Features

  • Tube dimension suitable for fine and superfine stranded conductors
  • Simple insertion of spliced conductors due to special-widening
  • Simple and safe processing due to butt mark
  • Annealed material optimises material and crimping properties
  • Simple cable entry due to precise internal chamfer
  • Reliable tool selection by matching code indication on the butt connector
  • Tin-plated to protect against corrosion
Technical specifications
Filter Property Value
Version butt connector
Cable cross-section 35 mm²
Isolated No
Colour metal
Material copper, tin-plated
shrinkable tubing No
Length 45 mm
Logistics
Property Value
Customs tariff number 85359000
Country of origin SK
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes