670WS | Klauke
Butt connector with heat shrink insulation, 0.5-1.0 mm², AWG 20 to 17, red, 36 mm, 670WS
Order No.: 07F6775
EAN: 4012078332095
MPN:
670WS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0829 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
1.0115 €
25 pcs.
0.9401 €
50 pcs.
0.8568 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated butt connector, 670WS, Klauke
Insulated butt connector with heat shrink insulation for fine and superfine stranded conductors, e.g. to DIN EN 60228 Cl. 5 and 6. Fast processing as no additional insulation of the crimped connection is required. It is simple and safe processing due to butt mark.
Features
- Insulation sleeve halogen-free
- Special crimping tool required
- Heat resistant to 105° C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20 to 17 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| shrinkable tubing | Yes | |
| Length | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |