670 | Klauke
Butt connectorwith insulation, 0.5-1.0 mm², AWG 20 to 17, red, 25 mm, 670
Order No.: 07F690
EAN: 4012078000512
MPN:
670
Unit Price (€ / pc.)
0.2689 € *
Available: 1,395 pcs.
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2689 €
10 pcs.
0.2499 €
25 pcs.
0.2332 €
50 pcs.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
Insulated butt connector, 670, Klauke
Insulated butt connector for fine and superfine stranded conductors, e.g. to DIN EN 60228 Cl. 5 and 6. Fast processing as no additional insulation of the crimped connection is required. It is simple and safe processing due to butt mark.
Features
- Insulation sleeve halogen-free
- Heat resistant to 105° C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.5-1.0 mm² | |
| AWG cross-section | AWG 20 to 17 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| shrinkable tubing | No | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SK |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |