63R | Klauke
Butt connector, uninsulated, 1.5-2.5 mm², metal, 25 mm, 63R
Order No.: 07F1601
EAN: 4012078475945
MPN:
63R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6656 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.4752 €
25 pcs.
2.3086 €
50 pcs.
2.1063 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt connector, 63R, Klauke
Butt connector for multi and fine stranded round conductors.
Features
- For pre-rounded multi-stranded sector shaped conductors
- Suitable for high temperatures up to 650 °C
- Simple and safe processing due to butt mark
- Simple cable entry due to precise internal chamfer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 1.5-2.5 mm² | |
| Isolated | No | |
| Colour | metal | |
| Material | nickel | |
| shrinkable tubing | No | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |